| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-520-207 |
307-014-520-207
| Heilind Number: | EDA307-014-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-520-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts provide efficient power transmission. With two rows and 14 positions, it offers ample connectivity options, all with a pitch of .156 inches. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications where reliability is key. Its straight mount orientation and green color make it easy to identify and install, guaranteeing a hassle-free experience for assembly technicians. Trust in our connector to deliver secure and efficient board-to-board connections, meeting your project's connectivity needs with precision and durability.

