| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-521-168 |
307-014-521-168
| Heilind Number: | EDA307-014-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-521-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration onto printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. With a 1-row configuration and 14 positions, it offers ample connectivity options while maintaining a compact design. Featuring a bright green color for easy identification, it adds a touch of visual appeal to your PCB layout. The .156-inch pitch and .2-inch row spacing allow for precise mating with compatible components. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its high-quality construction to ensure seamless data and power transmission in your systems. Elevate your connectivity solutions with this essential component for your PCB assemblies.

