| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-522-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-522-202 |
307-014-522-202
| Heilind Number: | EDA307-014-522-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-522-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a maximum amperage of 5 A, it is suitable for various power and signal applications. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer a total of 14 positions for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation simplifies installation, while its sturdy construction guarantees long-term functionality. Upgrade your PCB setup with this essential component, a must-have in any connectivity solution.

