| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-522-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-522-203 |
307-014-522-203
| Heilind Number: | EDA307-014-522-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-522-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows of 14 positions each, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design layouts. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for both industrial and commercial use. Trust in its green color-coded design for quick identification and organization in your projects. Elevate your connectivity solutions with this essential component.

