| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-522-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-522-212 |
307-014-522-212
| Heilind Number: | EDA307-014-522-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-522-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all operating conditions. With two rows and 14 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.

