| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-527-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-527-158 |
307-014-527-158
| Heilind Number: | EDA307-014-527-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-527-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 5A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability, even in harsh environments. With 14 positions and a .156-inch pitch, it offers ample connectivity options while maintaining signal integrity. The copper alloy contact material and straight mount orientation further enhance its efficiency. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial settings. Trust in this green connector for robust and efficient PCB connections.

