| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-531-103 |
307-014-531-103
| Heilind Number: | EDA307-014-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for optimal performance, this connector features a single row layout with 14 positions, ensuring efficient data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of durable Copper Alloy, guaranteeing reliability in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless assembly. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Elevate your electronic projects with this high-quality Card Edge Connector.

