| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-541-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-541-112 |
307-014-541-112
| Heilind Number: | EDA307-014-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-541-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB design with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 14 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material and .156-inch pitch guarantee efficient power delivery, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this connector is a must-have for any electronics project.

