| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-542-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-542-202 |
307-014-542-202
| Heilind Number: | EDA307-014-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-542-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester. It boasts a double-row configuration, providing ample space for 14 positions with a pitch of .156 inches. Each contact is crafted from high-quality Copper Alloy, ensuring reliable conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh conditions. The straight mount orientation and .2-inch row spacing offer easy installation and efficient board-to-board connections. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.

