| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-542-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-542-207 |
307-014-542-207
| Heilind Number: | EDA307-014-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-542-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a high amperage rating of 5 A, it accommodates power-intensive applications with ease. The two-row layout and 14 positions provide ample connectivity options, while the copper alloy contact material offers superior conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. Suitable for straight mounting orientation, it simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your electronic assemblies with this essential component.

