| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-542-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-542-278 |
307-014-542-278
| Heilind Number: | EDA307-014-542-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-542-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also ensures reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity in any application. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it provides efficient signal transmission. This connector offers 14 positions for enhanced connectivity, making it ideal for a wide range of PCB setups. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Upgrade your PCB assembly with this essential component, perfect for various electronic projects.

