| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-545-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-545-108 |
307-014-545-108
| Heilind Number: | EDA307-014-545-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-545-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a single row layout with 14 positions, ensuring optimal signal transfer. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both performance and safety. With copper alloy contacts and a .156-inch pitch, this connector offers reliable conductivity in a variety of applications. Its straight mount orientation and compact .2-inch row spacing make for easy installation, while its 5A amperage and wide operating temperature range from -40 to 105°C ensure reliable performance in diverse environments. Trust in our high-quality connector to streamline your PCB connections with precision and ease.

