| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-553-101 |
307-014-553-101
| Heilind Number: | EDA307-014-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color for easy identification, this connector ensures efficient power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. With a single row layout and 14 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures excellent conductivity, while the 0.156-inch pitch and 0.2-inch row spacing make installation a breeze. Its right-angle mount orientation allows for space-saving placement, ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector meets industry standards for performance and reliability. Upgrade your PCB connections with this essential component for seamless data and power transmission.

