| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-553-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-553-103 |
307-014-553-103
| Heilind Number: | EDA307-014-553-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-553-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this robust Card Edge Connector. Designed for seamless integration, it features a single row layout with 14 positions, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability while meeting stringent safety standards. Crafted with copper alloy contacts for optimal conductivity, it can handle a current of up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for efficient installation, while its operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB assembly with this high-quality connector.

