| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-554-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-554-101 |
307-014-554-101
| Heilind Number: | EDA307-014-554-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-554-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with this robust Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a single-row configuration with 14 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, durability and reliability are guaranteed. The vibrant green color adds a touch of visual distinction, while its right angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105 °C, this connector excels in demanding environments. Trust in its 5A amperage rating and .156-inch pitch for efficient power delivery. Perfect for a variety of applications, it's a must-have in any engineer's toolkit. Upgrade your connectivity game today.

