| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-554-102 |
307-014-554-102
| Heilind Number: | EDA307-014-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green color. With a single row layout featuring 14 positions, it ensures efficient power transfer with a 5 A amperage rating. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Engineered for precision, it offers a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. Its right-angle mount orientation is ideal for space-saving configurations, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.

