| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-554-104 |
307-014-554-104
| Heilind Number: | EDA307-014-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 14 positions, ideal for seamless integration in your PCB assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power transmission, while its .156-inch pitch and .2-inch row spacing allow for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable and secure connections. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your electronic projects. Elevate your connectivity game with our Card Edge Connector.

