| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-554-108 |
307-014-554-108
| Heilind Number: | EDA307-014-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. This green connector, featuring UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance even in challenging environments. With a single row design and 14 positions, it offers efficient signal transmission. Crafted from durable Copper Alloy, it guarantees long-lasting durability, while its right-angle mount orientation facilitates easy installation. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its quality to optimize your electronic systems.

