| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-555-207 |
307-014-555-207
| Heilind Number: | EDA307-014-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With a contact material of Copper Alloy, it guarantees reliable and efficient transmission of signals. This connector, with a pitch of .156 inches and two rows for enhanced connectivity, offers 14 positions for seamless integration into your PCB setup. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in its green color for easy identification and organization in your projects. Upgrade your connectivity solutions with this essential component.

