| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-556-207 |
307-014-556-207
| Heilind Number: | EDA307-014-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-556-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. Its double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your board. Boasting 14 positions and a maximum amperage of 5A, it's perfect for high-density applications. This straight mount orientation connector withstands temperatures ranging from -40 to 105°C, making it suitable for a wide range of industrial settings. Upgrade your connection solutions with this essential component.

