| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-556-212 |
307-014-556-212
| Heilind Number: | EDA307-014-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-556-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 14 positions, it offers optimal connectivity for your electronic components. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient PCB layout. Whether for industrial or commercial applications, this connector guarantees secure and stable board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Upgrade your electronic assemblies with this essential component.

