| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-557-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-557-103 |
307-014-557-103
| Heilind Number: | EDA307-014-557-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-557-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 14 positions, it offers reliable connectivity for your electronic components. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation makes it versatile for different PCB setups. Elevate your connectivity solutions with this essential component.

