| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-557-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-557-107 |
307-014-557-107
| Heilind Number: | EDA307-014-557-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-557-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 14 positions for efficient signal transmission. Its durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Perfect for right-angle mounting, this connector offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your projects.

