| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-557-108 |
307-014-557-108
| Heilind Number: | EDA307-014-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row layout and a total of 14 positions, it offers seamless integration on your board. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Its right angle mount orientation adds versatility to your design options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic devices. Upgrade your PCB assembly with this essential component.

