| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-557-168 |
307-014-557-168
| Heilind Number: | EDA307-014-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this durable green connector features a single row with 14 positions, each meticulously crafted with copper alloy for reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. The right-angle mount orientation allows for easy installation onto your PCB, while its operating temperature range of -40 to 105°C ensures stability under varying conditions. Upgrade your electronic projects with this essential component for seamless board-to-board connections.

