| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-558-107 |
307-014-558-107
| Heilind Number: | EDA307-014-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This essential component, featuring a single row of 14 positions, boasts superior durability and performance with its UL 94V-0 Thermoplastic Polyester housing material. Crafted with precision, it guarantees secure contact with its Copper Alloy terminals, ensuring efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its green color and right-angle mount orientation allow for easy identification and installation, making it a must-have for any electronic assembly project. Trust in the reliability and quality of our Card Edge Connector to optimize your PCB connections.

