| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-558-158 |
307-014-558-158
| Heilind Number: | EDA307-014-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 14 positions with a right-angle mount orientation, ensuring optimal space utilization. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with this efficient and versatile connector.

