| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-558-178 |
307-014-558-178
| Heilind Number: | EDA307-014-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures quick and easy identification. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector guarantees reliable performance, even in challenging environments. Boasting a single row configuration with 14 positions and a pitch of .156 inches, it offers ample space for efficient signal transmission. The right-angle mount orientation allows for versatile installation options, while a wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse applications. Say goodbye to connectivity issues and streamline your PCB connections with this high-quality Card Edge Connector.

