307-014-558-201

Heilind Number:EDA307-014-558-201
Manufacturer:EDAC
Manufacturer Number:307-014-558-201
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-014-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-014-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for secure board-to-board connections. Designed with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring optimal performance in demanding environments. With a right-angle mount orientation and a pitch of .156 inches, it offers easy installation and space-saving benefits. Boasting a double-row configuration with 14 positions, it allows for versatile and high-density connections. Operating smoothly in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity setup with this essential component.