| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-558-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-558-204 |
307-014-558-204
| Heilind Number: | EDA307-014-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-558-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for efficiency, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environmental conditions. With two rows of copper alloy contacts, it offers a total of 14 positions, each capable of handling up to 5 A of current. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Featuring a right-angle mount orientation, it's perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and make seamless connections a reality.

