| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-558-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-558-207 |
307-014-558-207
| Heilind Number: | EDA307-014-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-558-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Designed for durability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a compact dual-row layout and 14 contact positions, it offers ample connectivity for your electronic systems. The copper alloy contacts ensure reliable signal transmission, even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its convenient right-angle mount orientation and standard .156-inch pitch make installation a breeze. Upgrade your setups with this high-performance connector and experience seamless connectivity like never before.

