| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-559-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-559-102 |
307-014-559-102
| Heilind Number: | EDA307-014-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-559-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek green color and a single row configuration, this connector offers reliable performance for a variety of applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 14 positions, allow for precise and seamless board-to-board connections. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in our high-quality connector for seamless and efficient PCB connectivity solutions.

