| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-559-201 |
307-014-559-201
| Heilind Number: | EDA307-014-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic projects with this high-performance Card Edge Connector. Designed for reliable board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from Copper Alloy, it ensures optimal conductivity, while its right angle mount orientation allows for seamless installation. Offering a total of 14 positions across 2 rows, it accommodates a variety of circuit configurations. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications. Trust in its 5A amperage rating and precision pitch of .156 inches for consistent and secure connections. Elevate your connectivity solutions with this essential component.

