| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-559-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-559-207 |
307-014-559-207
| Heilind Number: | EDA307-014-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-559-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this vital component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 5A, it ensures reliable power transmission. The double-row layout with 14 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient board-to-board connections. Its right-angle mount orientation allows for versatile installation, and its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your system with this essential connector for seamless and secure data transmission.

