| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-559-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-559-208 |
307-014-559-208
| Heilind Number: | EDA307-014-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-559-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green hue, it adds a touch of visual appeal to your setup while delivering reliable functionality. With a current rating of 5 A, it ensures efficient power transmission, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety. Featuring two rows of Copper Alloy contacts, it accommodates 14 positions with a .156-inch pitch, optimizing signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your connectivity solutions with this essential component.

