| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-560-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-560-278 |
307-014-560-278
| Heilind Number: | EDA307-014-560-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-560-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and communication within electronic devices. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts offering a total of 14 positions, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Designed for straight mounting orientation, it offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Trust in its high amperage rating of 5A and the quality assurance of our products.

