| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-405-101 |
307-015-405-101
| Heilind Number: | EDA307-015-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component, featuring 15 positions in a single row, ensures reliable data transmission in high-speed applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector, a must-have for electronic projects.

