| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-405-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-405-168 |
307-015-405-168
| Heilind Number: | EDA307-015-405-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-405-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. With a vibrant green color and a single-row layout, this connector offers 15 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power delivery, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether straight or right-angle mounting, our connector provides a secure and efficient connection solution for your PCB needs. Explore the full range of features and benefits in our product catalog.

