| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-405-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-405-178 |
307-015-405-178
| Heilind Number: | EDA307-015-405-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-405-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it ensures seamless transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating environments, while the Copper Alloy contact material promotes efficient conductivity. With a single row design and 15 positions, it offers ample connectivity options, perfect for intricate circuitry. Its straight mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any application. Upgrade your PCB connections with this essential component.

