307-015-425-104

Heilind Number:EDA307-015-425-104
Manufacturer:EDAC
Manufacturer Number:307-015-425-104
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-015-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-015-425-104

Detailed Description

Introducing our efficient Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row configuration with 15 positions and a durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, it ensures reliable connectivity with its Copper Alloy contacts, guaranteeing a secure and stable interface. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its quality and durability for your connectivity needs.