| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-425-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-425-112 |
307-015-425-112
| Heilind Number: | EDA307-015-425-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-425-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in the most demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity and longevity. Featuring a single row design with 15 positions at a .156-inch pitch, it offers precise and secure connections. The green housing color not only adds a touch of visual distinction but also signifies compliance with industry standards. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Trust in its straight mount orientation and .2-inch row spacing for easy installation and maintenance. Upgrade your PCB assembly with this essential connector for seamless data transmission and power distribution.

