| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-427-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-427-102 |
307-015-427-102
| Heilind Number: | EDA307-015-427-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-427-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity. The vibrant green color not only enhances visibility but also adds a touch of style to your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Its straight mount orientation simplifies installation, making it perfect for various applications in the field of electronics. Upgrade your connectivity game with this essential component.

