| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-427-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-427-107 |
307-015-427-107
| Heilind Number: | EDA307-015-427-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-427-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this component features a single row with 15 positions, offering reliable contact for your circuitry. The housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety. Its Copper Alloy contacts provide excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, meeting your connectivity needs with precision and performance. Elevate your PCB design with this essential component, guaranteeing optimal functionality and longevity in your projects.

