| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-431-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-431-103 |
307-015-431-103
| Heilind Number: | EDA307-015-431-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-431-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 15 positions, it facilitates efficient signal transmission. The copper alloy contact material guarantees secure connections, while a pitch of .156 inches and row spacing of .2 inches optimize PCB layout. Perfect for straight mount orientation, it accommodates varied installation needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements.

