| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-431-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-431-112 |
307-015-431-112
| Heilind Number: | EDA307-015-431-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-431-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and safety. With a single row layout and 15 carefully spaced positions, it offers efficient power transmission at a maximum amperage of 5 A. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee precision and stability in your circuitry. Engineered for versatility, it allows for straight mounting orientation, accommodating various assembly configurations. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.

