| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-431-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-431-178 |
307-015-431-178
| Heilind Number: | EDA307-015-431-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-431-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 15 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of durable copper alloy, ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Conveniently mountable in a straight orientation, this connector is an essential solution for your electronic projects. Upgrade your connections today and experience enhanced efficiency and reliability.

