| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-441-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-441-102 |
307-015-441-102
| Heilind Number: | EDA307-015-441-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-441-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector ensures reliable power and data transfer, making it ideal for high-performance applications. Its green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and a pitch of .156 inches, it offers easy installation on PCBs. The 15 copper alloy contacts provide a secure connection, while the straight mount orientation facilitates straightforward assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronics design with this essential component.

