| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-445-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-445-101 |
307-015-445-101
| Heilind Number: | EDA307-015-445-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-445-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures robust performance in any industrial setting. With a contact material of Copper Alloy and a high amperage rating of 5 A, it guarantees reliable power transmission. The single-row design with 15 positions offers efficient signal routing, while a pitch of .156 inches and row spacing of .2 inches allow for precise connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have in your connector arsenal. Elevate your PCB assembly with this essential component, perfect for a wide range of electronic projects.

