| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-445-178 |
307-015-445-178
| Heilind Number: | EDA307-015-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Designed for seamless integration, this connector offers a single-row configuration with 15 positions, ideal for compact PCB layouts. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates smooth signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether you're a professional or hobbyist, this green-colored connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your setup with this essential component and experience enhanced performance like never before.

