| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-447-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-447-103 |
307-015-447-103
| Heilind Number: | EDA307-015-447-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-447-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration in various electronic devices, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a single row layout and a pitch of .156 inches, it offers easy and efficient connectivity. Featuring 15 positions and copper alloy contacts, it ensures reliable and stable data transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Trust in this connector for optimal performance in your PCB connections.

